The HQ1008-39NJ-S is a ceramic wirewound inductor with a nominal inductance of 0.039uH and a tolerance of 5%. It has a maximum DC current rating of 1.3A and a maximum DC resistance of 0.09. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius. It is a surface mount component with a case size of 1008 and dimensions of 2.96mm length, 2.1mm height, and 2.79mm depth.
Chilisin HQ1008-39NJ-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 75 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ1008-39NJ-S to view detailed technical specifications.
No datasheet is available for this part.