The HQ1008-56NG-S is a surface mount general purpose inductor from Chilisin. It has a nominal inductance of 56uH with a tolerance of 2.5% and a DC resistance of 0.12 Ohm. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It is available in a 1211 package with dimensions of 2.96mm in length, 2.79mm in width, and 2.1mm in height.
Chilisin HQ1008-56NG-S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.96 |
| Tolerance | 2 |
| Package Width | 2.79 |
| Package Height | 2.1 |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.12 |
| Self Resonance Frequency | 1230 |
| Quality Factor-Min (at L-nom) | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin HQ1008-56NG-S to view detailed technical specifications.
No datasheet is available for this part.