The HQ1008-56NK-S is a surface mount general purpose inductor from Chilisin with a nominal inductance of 0.056uH and a DC resistance of 0.12ohm. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor measures 2.79mm in width and 2.96mm in length, with a height of 2.1mm. It has a self resonance frequency of 1230kHz and a minimum quality factor of 75 at nominal inductance.
Chilisin HQ1008-56NK-S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.96 |
| Tolerance | 10 |
| Package Width | 2.79 |
| Package Height | 2.1 |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.12 |
| Self Resonance Frequency | 1230 |
| Quality Factor-Min (at L-nom) | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin HQ1008-56NK-S to view detailed technical specifications.
No datasheet is available for this part.