The HQ1008-68NK-S is a surface mount fixed inductor from Chilisin with a wirewound technology and ceramic core material. It features an inductance of 0.068uH with a tolerance of 10%. The inductor has a minimum quality factor of 80 and a minimum self resonant frequency of 1150MHz. It can handle a maximum DC current of 1.1A and has a maximum DC resistance of 0.13. The inductor is available in a 1008 case size with dimensions of 2.96mm length, 2.1mm height, and 2.79mm product depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin HQ1008-68NK-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1150MHz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ1008-68NK-S to view detailed technical specifications.
No datasheet is available for this part.