The HQ1008-82NK-S is a surface mount fixed inductor from Chilisin, featuring a wirewound ceramic core with an inductance of 0.082uH and a tolerance of 10%. It has a maximum DC current rating of 1.1A and a maximum DC resistance of 0.16 ohms. The inductor is designed to operate over a temperature range of -40°C to 125°C and has a minimum quality factor of 80 and a minimum self-resonant frequency of 1060MHz.
Chilisin HQ1008-82NK-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 1060MHz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ1008-82NK-S to view detailed technical specifications.
No datasheet is available for this part.