The HQ1008-8N2G-S is a surface mount fixed inductor from Chilisin, featuring a wirewound ceramic core and a case size of 1008. It has an inductance of 0.0082uH and a tolerance of 2%. The inductor is rated for a maximum DC current of 1.6A and a maximum DC resistance of 0.06. It has a minimum quality factor of 60 and a minimum self resonant frequency of 3600M. The inductor measures 2.96mm in length, 2.79mm in depth, and 2.1mm in height, making it suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C.
Chilisin HQ1008-8N2G-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 3600MHz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ1008-8N2G-S to view detailed technical specifications.
No datasheet is available for this part.