The HQ1008-R10G-S is a 0.1uH wirewound ceramic inductor with a tolerance of 2%. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.16 ohms. The inductor's minimum quality factor is 62 and its minimum self resonant frequency is 1000MHz. It is available in a 1008 case size with dimensions of 2.96mm length, 2.1mm height, and 2.79mm depth. The operating temperature range is -40°C to 125°C.
Chilisin HQ1008-R10G-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 62 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ1008-R10G-S to view detailed technical specifications.
No datasheet is available for this part.