The HQ1008-R15K-S is a surface mount fixed inductor with a wirewound ceramic core. It features a nominal inductance of 0.15uH and a tolerance of 10%. The inductor is rated for a maximum DC current of 1A and has a maximum DC resistance of 0.23 ohms. The minimum quality factor is 48 and the minimum self resonant frequency is 820MHz. The inductor is available in a 1008 case size with dimensions of 2.96mm length, 2.1mm height, and 2.79mm depth. It operates over a temperature range of -40C to 125C.
Chilisin HQ1008-R15K-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.23Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 820MHz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ1008-R15K-S to view detailed technical specifications.
No datasheet is available for this part.