The HQ1008-R22G-S is a surface mount fixed inductor from Chilisin with a type of RF Chip and wirewound technology. It features a ceramic core material and a minimum quality factor of 48. The inductor has a minimum self resonant frequency of 730MHz and a maximum DC resistance of 0.45. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin HQ1008-R22G-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 730MHz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ1008-R22G-S to view detailed technical specifications.
No datasheet is available for this part.