The HQ1008-R22J-S is a 0.22uH inductor with a 5% tolerance, suitable for use in RF applications. It features a wirewound construction with a ceramic core material and a maximum DC current rating of 1A. The inductor has a minimum quality factor of 48 and a minimum self-resonant frequency of 730MHz. It is available in a 1008 case size with a product length of 2.96mm, height of 2.1mm, and product depth of 2.79mm. The operating temperature range is -40°C to 125°C.
Chilisin HQ1008-R22J-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.45Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 730MHz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ1008-R22J-S to view detailed technical specifications.
No datasheet is available for this part.