Inductor RF Chip Wirewound 0.33uH 5% 25MHz 48Q-Factor Ceramic 0.9A 0.65Ohm DCR 1008 T/R
Chilisin HQ1008-R33J-S technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 570MHz |
| Case Size | 1008 |
| Product Length | 2.96mm |
| Height | 2.1mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin HQ1008-R33J-S to view detailed technical specifications.
No datasheet is available for this part.