The LT0805-330K-N is a 33uH wirewound ferrite RF inductor with a 10% tolerance and a maximum DC current of 0.2A. It has a maximum DC resistance of 13.5 and a minimum quality factor of 10. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -25 to 105 degrees Celsius.
Chilisin LT0805-330K-N technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 13.5Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 0805 |
| Product Length | 2.4mm |
| Height | 1.05mm |
| Product Depth | 1.85mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin LT0805-330K-N to view detailed technical specifications.
No datasheet is available for this part.