The LVS303012-220M-N is a general purpose inductor with a nominal inductance of 22uH and a maximum rated current of 0.65A. It operates within a temperature range of -40 to 125 degrees Celsius and features dual ended terminals. The inductor is shielded and compliant with ROHS regulations.
Chilisin LVS303012-220M-N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.594 |
| Rated Current-Max | 0.65 |
| Test Frequency | 1 |
| Manufacturer Series | LVS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin LVS303012-220M-N to view detailed technical specifications.
No datasheet is available for this part.