Inductor Power Shielded Wirewound 0.22uH 20% 1MHz Metal 23A 0.0028Ohm DCR Automotive
Chilisin MHCB06030-R22M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 23(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 40(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0028Ohm |
| Product Length | 7.5mm |
| Height | 3mm |
| Product Depth | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MHCB06030-R22M-AU to view detailed technical specifications.
No datasheet is available for this part.