The NL322522T-120K-S is a wirewound ferrite RF inductor with an inductance of 12uH and a tolerance of 10%. It has a maximum DC current of 0.14 and a maximum DC resistance of 2.5. The inductor is designed for surface mount applications and has a case size of 1210. It operates within a typical product length of 3.2mm, height of 2.2mm, and product depth of 2.5mm.
Chilisin NL322522T-120K-S technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1210 |
| Product Length | 3.2(Typ)mm |
| Height | 2.2(Typ)mm |
| Product Depth | 2.5(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin NL322522T-120K-S to view detailed technical specifications.
No datasheet is available for this part.