Inductor Power Chip Wirewound 150uH 10% 100KHz 33Q-Factor Ferrite 0.24A 6.5Ohm DCR 1008 T/R
Chilisin PS1008-151K-N technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Package Length | 3.81 |
| Tolerance | 10 |
| Package Width | 3.81 |
| Package Height | 2.94 |
| Inductance-Nom (L) | 150 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 6.5 |
| Rated Current-Max | 0.24 |
| Self Resonance Frequency | 5.8 |
| Quality Factor-Min (at L-nom) | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin PS1008-151K-N to view detailed technical specifications.
No datasheet is available for this part.