This 10uH wirewound inductor features a 10% tolerance and is designed for surface mount applications. It has a maximum DC current of 1.8A and a maximum saturation current of 1.8A. The inductor's maximum DC resistance is 0.12 ohms. It measures 6.1mm in length, 3.3mm in height, and 5.5mm in depth. The operating temperature range is -40°C to 125°C.
Chilisin SCD0503T-100K-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.12Ohm |
| Product Length | 6.1mm |
| Height | 3.3mm |
| Product Depth | 5.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SCD0503T-100K-AU to view detailed technical specifications.
No datasheet is available for this part.