The SLFA0755T-3R3T-AU is a shielded wirewound inductor with a ferrite core and a maximum inductance of 3.3uH. It has a tolerance of 30% and a maximum DC current rating of 3.3A. The inductor is designed to operate over a temperature range of -40 to 125C. It has a typical temperature rise of 30C and a maximum saturation current of 4.3A, with an inductance decrease of 10% at this current. The inductor has a minimum self-resonant frequency of 48MHz and a maximum DC resistance of 0.031 ohms.
Chilisin SLFA0755T-3R3T-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.3A |
| Typical Temperature Rise | 30°C |
| Maximum Saturation Current | 4.3A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.031Ohm |
| Minimum Self Resonant Frequency | 48MHz |
| Product Length | 7.5mm |
| Height | 5.8mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SLFA0755T-3R3T-AU to view detailed technical specifications.
No datasheet is available for this part.