Inductor Power Unshielded Wirewound 33uH 20% 100KHz 0.82A 0.35Ohm DCR T/R
Chilisin SSL0503HC-330M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 8.89 |
| Tolerance | 20 |
| Package Width | 6.1 |
| Package Height | 5 |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 0.37 |
| Rated Current-Max | 0.99 |
| Self Resonance Frequency | 20 |
| Manufacturer Series | SSL-HC |
| Series | SSL-HC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin SSL0503HC-330M-N to view detailed technical specifications.
No datasheet is available for this part.