This 270uH ferrite wirewound inductor features a 20% tolerance and a maximum DC current of 0.6A. It has a maximum DC resistance of 0.6 ohms and a minimum self-resonant frequency of 2.5 MHz. The inductor is designed for surface mount applications and has a product length of 12.95mm, height of 11.43mm, and product depth of 9.4mm. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin SSL0810T-271M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.6A |
| Maximum Saturation Current | 1.4A |
| Max DC Resistance | 0.6Ohm |
| Minimum Self Resonant Frequency | 2.5M(Typ)Hz |
| Product Length | 12.95mm |
| Height | 11.43mm |
| Product Depth | 9.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin SSL0810T-271M-AU to view detailed technical specifications.
No datasheet is available for this part.