The 7.0-inch TFT LCD module uses an a-Si active-matrix panel with 800 by 480 WVGA resolution and a normally white transmissive display mode. It provides a digital RGB interface through a 50-pin FPC connector and supports 18-bit or 24-bit RGB data input. The module has a 154.08 mm by 85.92 mm active area, anti-glare surface treatment, LED backlight drive around 9.9 V and 180 mA, and an operating temperature range from -20 °C to 70 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Chimei Innolux AT070TN92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Display size | 7.0 diagonalinch |
| Display technology | a-Si TFT active matrix |
| Resolution | 800 x 480pixels |
| Display mode | Normally white, transmissive |
| Dot pitch | 0.0642 x 0.1790mm |
| Active area | 154.08 x 85.92mm |
| Module size | 164.9 x 100.0 x 5.7mm |
| Surface treatment | Anti-glare |
| Color arrangement | RGB stripe |
| Interface | Digital RGB |
| Recommended connector | Hirose FH12A-50S-0.5SH |
| Digital supply voltage | 3.0 min, 3.3 typ, 3.6 maxV |
| Analog supply voltage | 10.2 min, 10.4 typ, 10.6 maxV |
| LED backlight voltage | 9.3 min, 9.9 typ, 10.5 maxV |
| LED backlight current | 170 min, 180 typ, 200 maxmA |
| LED lifetime | 20000 typhours |
| DCLK frequency | 26.4 min, 33.3 typ, 46.8 maxMHz |
| Contrast ratio | 400 min, 500 typ |
| Luminance | 200 min, 250 typcd/m² |
| Operating temperature | -20 to 70°C |
| Storage temperature | -30 to 80°C |
Download the complete datasheet for Chimei Innolux AT070TN92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Chimei Innolux AT070TN92
Bill of Materials for the Olimex LCD-DRIVER Rev. B1 board, supporting 7-inch resistive touch displays and compatible with OLinuXino boards like LIME2.
Bill of materials for the Olimex LCD-DRIVER Revision D, supporting 10.1-inch LCDs and resistive touch panels for OLinuXino single-board computers.