This female 15-contact connector features a copper alloy contact material with gold plating, supporting a current rating of 5A and a voltage rating of 500V. It measures 39.14mm in length, 10.85mm in width, and 12.55mm in depth, with a 2.77mm pitch and straight orientation. The operating temperature range spans from -55°C to 105°C, making it suitable for various applications.
Chin NAN Precision O50-0015S-M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 39.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Voltage Rating | 500V |
| Width | 10.85mm |
| RoHS | Compliant |
No datasheet is available for this part.