The 500V 5A 37-Contact Female Panel Mount Connector features a bronze contact material with gold plating, suitable for high-reliability applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector measures 69.35mm in length, 10.85mm in width, and 12.55mm in depth, with a pitch of 2.77mm and a straight orientation. It is designed for panel mount applications.
Chin NAN Precision O50-0037S-F technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 69.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Voltage Rating | 500V |
| Width | 10.85mm |
| RoHS | Compliant |
No datasheet is available for this part.