This is a female PCB mount RF connector with a frequency rating of 1GHz and an impedance of 75R. The contact material is bronze with a gold plating, and the body is plated with nickel. It has a straight orientation and a normal polarity. The connector is designed for solder termination and is suitable for high-frequency applications.
Chin NAN Precision Z13-060-01-000212000 technical specifications.
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Frequency | 1GHz |
| Gender | Female |
| Impedance | 75R |
| Mount | PCB |
| Orientation | Straight |
| Polarity | Normal |
| Resistance | 75R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Chin NAN Precision Z13-060-01-000212000 to view detailed technical specifications.
No datasheet is available for this part.