This right angle PCB mount female connector features a nickel plated body, bronze contact material, and gold contact plating. It has a 50 ohm impedance and operates at frequencies up to 1 GHz. The connector is designed for normal polarity and is terminated with solder.
Chin NAN Precision Z13-060-03-000211000 technical specifications.
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Frequency | 1GHz |
| Gender | Female |
| Impedance | 50R |
| Mount | PCB |
| Orientation | Right Angle |
| Polarity | Normal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Chin NAN Precision Z13-060-03-000211000 to view detailed technical specifications.
No datasheet is available for this part.