This device is a 600 V SJMOS N-channel power MOSFET rated for 40 A continuous drain current at 25°C. It uses super-junction technology and specifies a typical drain-source on-resistance of 63 mΩ. The part is offered in a TO-247-3L package with a ±30 V gate-source rating, 277 W power dissipation at 25°C case temperature, and a -55°C to 150°C junction and storage temperature range. It is intended for power supplies, chargers, lighting, and solar or micro-inverter applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the China Resource Microelectronics CRJQ69N60G2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
China Resource Microelectronics CRJQ69N60G2 technical specifications.
| Transistor Type | N-Channel Super Junction MOSFET |
| Drain-Source Voltage | 600V |
| Continuous Drain Current (Tc=25°C) | 40A |
| Continuous Drain Current (Tc=100°C) | 25A |
| Pulsed Drain Current | 160A |
| On-Resistance RDS(on) Typ | 63mΩ |
| Gate-Source Voltage | ±30V |
| Power Dissipation (Tc=25°C) | 277W |
| Single Pulse Avalanche Energy | 520mJ |
| MOSFET dv/dt Ruggedness | 50V/ns |
| Operating Junction and Storage Temperature | -55 to 150°C |
| Thermal Resistance Junction-to-Case | 0.32°C/W |
| Total Gate Charge | 35nC |
| Input Capacitance | 2520pF |
| Output Capacitance | 177pF |
| Reverse Transfer Capacitance | 18pF |
| Body Diode Reverse Recovery Time | 396ns |
Download the complete datasheet for China Resource Microelectronics CRJQ69N60G2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.