This device is an N-channel trench MOSFET in a TO-220 package from CR Micro's 12 V to 300 V NMOS family. It is rated for 60 V drain-source voltage and 123 A drain current. Drain-source on-resistance is 4.2 mΩ typical and 5.6 mΩ maximum at a 10 V gate drive. The gate threshold voltage range is 2.4 V to 3.6 V. Typical total gate charge is 77 nC and typical input capacitance is 3135 pF.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the China Resource Microelectronics CRTT056N06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
China Resource Microelectronics CRTT056N06N technical specifications.
| Transistor Type | N-Channel MOSFET |
| Drain-Source Voltage | 60V |
| Continuous Drain Current | 123A |
| On-Resistance @ VGS=10V Typ | 4.2mΩ |
| On-Resistance @ VGS=10V Max | 5.6mΩ |
| Gate Threshold Voltage Min | 2.4V |
| Gate Threshold Voltage Max | 3.6V |
| Total Gate Charge Typ | 77nC |
| Input Capacitance Typ | 3135pF |
| Package | TO-220 |
Download the complete datasheet for China Resource Microelectronics CRTT056N06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.