This silicon N-channel enhanced VDMOS power MOSFET is rated for 60 V drain-to-source voltage and 110 A continuous drain current at 25°C case temperature. It uses trench technology to reduce conduction loss and improve switching performance, and it is intended for load-switch and PWM power-switching applications. The device is housed in a TO-220AB package and has a typical drain-to-source on-resistance of 6 mΩ at 10 V gate drive. Typical total gate charge is 100 nC, typical input capacitance is 4662 pF, and single-pulse avalanche energy is rated at 505 mJ. The operating junction and storage temperature range extends from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the China Resource Microelectronics CS110N06A8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
China Resource Microelectronics CS110N06A8 technical specifications.
| Drain-to-Source Voltage | 60V |
| Continuous Drain Current | 110 @ Tc=25°CA |
| Continuous Drain Current | 66.8 @ Tc=100°CA |
| Pulsed Drain Current | 440A |
| Gate-to-Source Voltage | ±20V |
| Avalanche Energy | 505mJ |
| Power Dissipation | 135.8W |
| Drain-to-Source On-Resistance | 6 typ @ VGS=10V, ID=30AmΩ |
| Drain-to-Source On-Resistance | 8 max @ VGS=10V, ID=30AmΩ |
| Gate Threshold Voltage | 2 to 4V |
| Total Gate Charge | 100 typnC |
| Input Capacitance | 4662 typpF |
| Output Capacitance | 417 typpF |
| Reverse Transfer Capacitance | 386 typpF |
| Turn-on Delay Time | 29 typns |
| Rise Time | 18 typns |
| Turn-off Delay Time | 83 typns |
| Fall Time | 23 typns |
| Body Diode Forward Voltage | 1.2 maxV |
| Reverse Recovery Time | 38 typns |
| Thermal Resistance Junction-to-Case | 0.92°C/W |
| Thermal Resistance Junction-to-Ambient | 62.5°C/W |
| Operating Junction and Storage Temperature Range | -55 to 150°C |
Download the complete datasheet for China Resource Microelectronics CS110N06A8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.