N-channel enhanced trench VDMOS power MOSFET supports an 85 V drain-to-source rating with 120 A package-limited continuous drain current at 25 °C. The device has 4.8 mΩ typical and 6 mΩ maximum on-resistance at 10 V gate drive and 70 A drain current. It is rated for 208 W power dissipation, ±20 V gate-to-source voltage, 480 A pulsed drain current, and 696 mJ single-pulse avalanche energy. Operation is specified over a -55 °C to 150 °C junction and storage temperature range in a TO-262 package. The package is specified as RoHS compliant with the stated material exemption conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the China Resource Microelectronics CS140N08AR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Transistor Type | N-channel enhanced trench VDMOS power MOSFET |
| Drain-to-Source Voltage | 85V |
| Continuous Drain Current, Silicon Limited at 25 °C | 140A |
| Continuous Drain Current, Package Limited at 25 °C | 120A |
| Continuous Drain Current at 100 °C | 88A |
| Pulsed Drain Current | 480A |
| Gate-to-Source Voltage | ±20V |
| Single Pulse Avalanche Energy | 696mJ |
| Power Dissipation at 25 °C | 208W |
| Power Derating Above 25 °C | 1.66W/°C |
| Operating Junction Temperature | 150 maximum°C |
| Storage Temperature Range | -55 to 150°C |
| Drain-to-Source On-Resistance | 4.8 typical, 6 maximum at VGS=10 V, ID=70 AmΩ |
| Gate Threshold Voltage | 2.0 minimum, 4.0 maximumV |
| Input Capacitance | 4949 typicalpF |
| Output Capacitance | 558 typicalpF |
| Reverse Transfer Capacitance | 291 typicalpF |
| Total Gate Charge | 87.5 typicalnC |
| Junction-to-Case Thermal Resistance | 0.6 maximum°C/W |
| Junction-to-Ambient Thermal Resistance | 62.5 maximum°C/W |
| RoHS | Package accords with RoHS standard; solder lead noted within allowed range/exemption of 2011/65/EU |
Download the complete datasheet for China Resource Microelectronics CS140N08AR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.