This device is an N-channel power MOSFET specified for 60 V drain-source voltage and 160 A continuous drain current at 25°C. It is listed in a TO-220/TO-220-3 through-hole package with 2.4 mΩ on-resistance at VGS = 10 V. The gate-source rating is ±20 V, the threshold voltage is 2 to 4 V, and the stated operating temperature range is -55°C to 150°C. It is supplied in tube packaging with a standard pack quantity of 50 pieces.
Checking distributor stock and pricing after the page loads.
China Resource Microelectronics CS160N06A8 technical specifications.
| Channel Type | N-Channel |
| Configuration | Single |
| Drain-Source Voltage (Vdss) | 60V |
| Gate-Source Voltage (Vgs) | ±20V |
| Continuous Drain Current (Id) at 25°C | 160A |
| RDS(on) at 25°C, VGS=10V | 2.4mΩ |
| Gate Threshold Voltage (VGS(th)) | 2 to 4V |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 |
| Packaging | Tube |