
The DRAN60-12 DC power supply from Chinfa operates within a temperature range of -40°C to 71°C. It features a maximum output voltage of 12V and a maximum output current of 5A. The supply measures 40.5mm in length, 90mm in depth, and 114mm in width, weighing 340g. It is designed for panel mount applications and has an efficiency of 86%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Chinfa DRAN60-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 90mm |
| Efficiency | 86% |
| Length | 40.5mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12V |
| Min Output Voltage | 12V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 5A |
| Weight | 340g |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Chinfa DRAN60-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.