NC191 is a synthetic no-clean liquid flux designed for professional soldering and rework. It is a non-flammable, non-corrosive flux that requires no cleaning after soldering, leaving a clear, non-tacky residue. The product is frequently used for surface mount assembly and touch-up applications and is available in various dispensing formats. It is compatible with both leaded and lead-free alloys.
Sign in to ask questions about the Chip Quik NC191 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Chip Quik NC191 technical specifications.
| Flux Type | Synthetic No-Clean |
| Flux Classification | RELO |
| Volume | 10ml |
| Shelf Life | 24months |
| Odor | Mild |
| Operating Temperature | 20-25°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Chip Quik NC191 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.