
No-clean flux paste in a convenient syringe for precise application. This 28g syringe delivers a high-quality flux formulation designed for efficient soldering and rework processes. Its paste form ensures excellent adhesion and coverage, while the no-clean characteristic eliminates the need for post-soldering residue removal. Ideal for electronic assembly and repair, this flux paste offers reliable performance.
Chip Quik SMD291 technical specifications.
| Form | Paste |
| Package | Syringe |
| Product Weight (g) | 28 |
| Flux Type | No Clean |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chip Quik SMD291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.