
No-clean solder paste with a melting point of 217°C, packaged in a 35g container. Designed for solder mounting applications, this paste is supplied in rail/tube packaging. It is not Reach SVHC compliant and weighs 0.077lb.
Chip Quik SMD291SNL10 technical specifications.
| Package/Case | 217 |
| Mount | Solder |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Weight | 0.077lb |
| RoHS | Compliant |
Download the complete datasheet for Chip Quik SMD291SNL10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
