A low-temperature eutectic indium/tin solder wire designed for soldering and sealing applications. This solid core wire features a melting point of 118°C (244°F) and is provided as a 10ft length. It is lead-free and comes with a 2cc tube of SMD291 tacky flux to facilitate soldering.
Sign in to ask questions about the Chip Quik SMDIN52SN48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Chip Quik SMDIN52SN48 technical specifications.
| Alloy | In52/Sn48 |
| Melting Point | 118°C |
| Diameter | 0.031inches |
| Diameter | 0.8mm |
| Tensile Strength | 11.9N/mm^2 |
| Length | 10ft |
| Flux Type | Solid Core (supplied with 2cc SMD291 Tacky Flux) |
| RoHS | RoHS 3 Compliant |
| REACH | Compliant |
| Lead-free | Yes |
| Ipc J-std-006c | Conforms to all soldering alloy impurity levels |
Download the complete datasheet for Chip Quik SMDIN52SN48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.