TS391LT is a high-quality no-clean tacky solder flux designed for lead-free applications. It is often used for BGA reballing, soldering components, and general surface mount rework. The flux is formulated for low-temperature applications and can be easily cleaned if necessary, though it is designed to be left on the board as a non-corrosive residue.
Sign in to ask questions about the Chip Quik TS391LT50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Chip Quik TS391LT50 technical specifications.
| Flux Type | Synthetic No-Clean |
| Weight | 50g |
| Flux Classification | RELO |
| Storage Temperature | 3 to 25°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Chip Quik TS391LT50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.