A thermally stable, no-clean, lead-free solder paste using the SAC305 alloy. It features a revolutionary formula that requires no refrigeration and can be stored at room temperature. It offers a stencil life of over 12 hours and provides consistent print volumes with high-speed printing up to 150mm/s.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Chip Quik TS391SNL250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Alloy | Sn96.5/Ag3.0/Cu0.5 (SAC305) |
| Flux Type | Synthetic No-Clean |
| Flux Classification | ROL0 |
| Metal Content | 88.5% |
| Particle Size | 20-38 (T4)microns |
| Melting Point | 217-220C |
| Stencil Life | 12hours |
| Shelf Life | 12months |
| RoHS | Compliant / Lead-Free |
| REACH | No SVHC |
Download the complete datasheet for Chip Quik TS391SNL250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.