
This 10-conductor flat cable features a 28AWG wire/cable gauge, a maximum operating temperature of 260°C, and a minimum operating temperature of -65°C. The cable has a voltage rating of 450V and a current rating of 5A. It is available in a 25ft length with a 0.05inch pitch and is unshielded. The cable is made of copper and has a ribbon thickness of 0.035inch and a ribbon width of 0.5inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cicoil 310J101-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cicoil 310J101-10 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Current Rating | 5A |
| Length | 25foot |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.5inch |
| Shielding | Unshielded |
| Voltage | 450V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Cicoil 310J101-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.