Cicoil 310J101-14 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Current Rating | 5A |
| Length | 25foot |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.7inch |
| Shielding | Unshielded |
| Voltage | 450V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Cicoil 310J101-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.