
This 10-foot flat cable features 16 conductors with a 28AWG wire/cable type and a voltage rating of 450V. It has a current rating of 5A and operates within a temperature range of -65°C to 260°C. The cable is unshielded and has a ribbon width of 0.8inch and a ribbon thickness of 0.035inch.
Checking distributor stock and pricing after the page loads.
Cicoil 310J101-16 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Current Rating | 5A |
| Length | 10foot |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.8inch |
| Shielding | Unshielded |
| Voltage | 450V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |