
20-conductor, 28AWG flat ribbon cable featuring a 0.05-inch pitch and 1-inch width. This unshielded cable boasts a 5A current rating and a 450V voltage rating, with a silicone insulation material. Operating across a wide temperature range from -65°C to 260°C, it is UL and CE approved. Available in a 25-foot length, this cable is designed for cable mounting.
Sign in to ask questions about the Cicoil 310J101-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cicoil 310J101-20 technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Current Rating | 5A |
| Insulation Material | Silicone |
| Length | 25foot |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1inch |
| Shielding | Unshielded |
| Voltage | 450V |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Cicoil 310J101-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
