This flat cable features 26 conductors with a 28AWG wire/cable gauge and a 25foot length. It has a voltage rating of 450V and is unshielded. The cable is made of copper with a silicone insulation material and has a clear color. It is approved for use in UL and CE applications and has a maximum operating temperature of 260°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Cicoil 310J101-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cicoil 310J101-26 technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Current Rating | 5A |
| Insulation Material | Silicone |
| Length | 25foot |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.3inch |
| Shielding | Unshielded |
| Voltage | 450V |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Cicoil 310J101-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.