This 10foot flat cable features 34 conductors with a 28AWG copper construction, rated for 450V and 5A. The cable has a silicone insulation material and is unshielded. It is available in a clear color and is approved for use in UL and CE applications. The cable is designed for use in temperatures ranging from -65°C to 260°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cicoil 310J101-34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cicoil 310J101-34 technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Current Rating | 5A |
| Insulation Material | Silicone |
| Length | 10foot |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.7inch |
| Shielding | Unshielded |
| Voltage | 450V |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Cicoil 310J101-34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.