Sign in to ask questions about the Cicoil 310J101-44-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cicoil 310J101-44-050 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 44 |
| Shielding | Unshielded |
| Voltage | 450V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Cicoil 310J101-44-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.