50-conductor, 28AWG flat ribbon cable with a 0.05-inch pitch, featuring a 2.5-inch ribbon width and 0.035-inch thickness. This unshielded cable utilizes copper conductors and silicone insulation, offering a 5A current rating and 450V voltage rating. Operating across a wide temperature range from -65°C to 260°C, it is UL and CE approved. Available in a 5-foot length, this cable is designed for flexible mounting.
Cicoil 310J101-50 technical specifications.
| Approvals | UL, CE |
| Package/Case | 200 |
| Color | Clear |
| Conductor Material | Copper |
| Current Rating | 5A |
| Insulation Material | Silicone |
| Length | 5foot |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 2.5inch |
| Shielding | Unshielded |
| Voltage | 450V |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Cicoil 310J101-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.