20-conductor, 28AWG flat ribbon cable featuring a 0.039-inch pitch and 0.787-inch width. Constructed with copper conductors and a clear, unshielded design, this cable operates within a temperature range of -65°C to 260°C and supports up to 450V with a 5A current rating. The ribbon thickness is 0.035 inches.
Cicoil 666K101-20 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Current Rating | 5A |
| Length | 25foot |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Package Quantity | 1 |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.787inch |
| Shielding | Unshielded |
| Voltage | 450V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Cicoil 666K101-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.