
This 26-conductor flat cable features a 28AWG copper conductor material and a silicone insulation material. It has a maximum operating temperature of 260°C and a minimum operating temperature of -65°C. The cable is available in a 25foot length and is unshielded. It meets UL and CE approvals.
Checking distributor stock and pricing after the page loads.
Cicoil 666K101-26 technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Current Rating | 5A |
| Insulation Material | Silicone |
| Length | 25foot |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Package Quantity | 1 |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.024inch |
| Shielding | Unshielded |
| Voltage | 450V |
| Voltage Rating | 450V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |