Cicoil 666K101-50-050 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 50 |
| Shielding | Unshielded |
| Voltage | 450V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.