
CBL RIBN 2COND CLEAR 100
Cicoil 969M101-16-2 technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Insulation Material | Silicone |
| Length | 500foot |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Ribbon Thickness | 0.15inch |
| Ribbon Width | 0.26inch |
| Shielding | Unshielded |
| Voltage | 20kV |
| Voltage Rating | 20kV |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.
