Cicoil 969M101-20-4 technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Insulation Material | Silicone |
| Length | 500foot |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Ribbon Thickness | 0.12inch |
| Ribbon Width | 0.36inch |
| Shielding | Unshielded |
| Voltage | 18kV |
| Voltage Rating | 18kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Cicoil 969M101-20-4 to view detailed technical specifications.
No datasheet is available for this part.